CAP120RBXNG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP120RBXNG

DigiKey Part Number
844-CAP120RBXNG-ND
Manufacturer
Manufacturer Product Number
CAP120RBXNG
Description
CONTACTOR, SPST-NO W/AUX
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
28VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
150 A
Switching Voltage
600VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
8 ms
Release Time
7 ms
Coil Current
570 mA
Coil Power
16W
Coil Resistance
49Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.311,21000 €1.311,21 €
Manufacturers Standard Package
Unit Price without VAT:1.311,21000 €
Unit Price with VAT:1.560,33990 €