
879658-000 | |
|---|---|
DigiKey Part Number | A104822-ND |
Manufacturer | |
Manufacturer Product Number | 879658-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58240 € | 39,56 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,43460 € | 143,46 € |
| 250 | 1,34472 € | 336,18 € |
| 500 | 1,28050 € | 640,25 € |
| 1.000 | 1,21940 € | 1.219,40 € |
| 2.500 | 1,14311 € | 2.857,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |











