
862498-1 | |
|---|---|
DigiKey Part Number | 862498-1-ND |
Manufacturer | |
Manufacturer Product Number | 862498-1 |
Description | CONN LGH HOUSING 2POS RECT STR |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Housing Rectangular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 862498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH | |
Connector Type | Housing | |
Number of Positions | 2 | |
Shape | Rectangular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,65728 € | 21.657,28 € |
| Unit Price without VAT: | 21,65728 € |
|---|---|
| Unit Price with VAT: | 25,77216 € |

