
697233-000 | |
|---|---|
DigiKey Part Number | 697233-000-ND |
Manufacturer | |
Manufacturer Product Number | 697233-000 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,36520 € | 34,13 € |
| 50 | 1,30000 € | 65,00 € |
| 100 | 1,23790 € | 123,79 € |
| 250 | 1,16036 € | 290,09 € |
| 500 | 1,10494 € | 552,47 € |
| 1.000 | 1,05222 € | 1.052,22 € |
| 2.500 | 0,98638 € | 2.465,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |










