
66256-4 | |
|---|---|
DigiKey Part Number | A122244TR-ND - Tape & Reel (TR) A122244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66256-4 |
Description | CONN PIN 12-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66256-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70300 € | 57,03 € |
| 25 | 5,34520 € | 133,63 € |
| 50 | 5,09000 € | 254,50 € |
| 100 | 4,84700 € | 484,70 € |
| 250 | 4,70440 € | 1.176,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,11751 € | 6.176,27 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |




















