
66168-2 | |
|---|---|
DigiKey Part Number | 66168-2-ND |
Manufacturer | |
Manufacturer Product Number | 66168-2 |
Description | CONN QC TAB 22-26AWG 0.076 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Quick Connect Male 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 66168-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.076" (1.93mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | 0.525" (13.34mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 3,32525 € | 33.252,50 € |
| Unit Price without VAT: | 3,32525 € |
|---|---|
| Unit Price with VAT: | 3,95705 € |














