
66144-2 | |
|---|---|
DigiKey Part Number | 66144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66144-2 |
Description | CONN QC TAB 18-22AWG 0.076 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.076" (1.93mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | 0.535" (13.59mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 2,38597 € | 119.298,50 € |
| Unit Price without VAT: | 2,38597 € |
|---|---|
| Unit Price with VAT: | 2,83930 € |




