
6-1616992-6 | |
|---|---|
DigiKey Part Number | 6-1616992-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1616992-6 |
Description | SA105AA=3PST NO 200A 450VAC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.753,49000 € | 18.753,49 € |
| Unit Price without VAT: | 18.753,49000 € |
|---|---|
| Unit Price with VAT: | 22.316,65310 € |











