
52750 | |
|---|---|
DigiKey Part Number | 52750-ND |
Manufacturer | |
Manufacturer Product Number | 52750 |
Description | CONN INLINE 2/0AWG CRIMP COPALUM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,28876 € | 5.144,38 € |
| Unit Price without VAT: | 10,28876 € |
|---|---|
| Unit Price with VAT: | 12,24362 € |


