52745
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52745

DigiKey Part Number
A144758-ND
Manufacturer
Manufacturer Product Number
52745
Description
CONN INLINE 8 AWG CRIMP COPALUM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
52745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.039
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
104,02200 €40,22 €
253,77040 €94,26 €
503,58980 €179,49 €
1003,41850 €341,85 €
2503,20452 €801,13 €
5003,05164 €1.525,82 €
1.0002,90609 €2.906,09 €
2.5002,72436 €6.810,90 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €