51986-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51986-1

DigiKey Part Number
A144482-ND
Manufacturer
Manufacturer Product Number
51986-1
Description
CONN RING CIRC 1/0AWG #5/16
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
51986-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.072" (1.83mm)
Width - Outer Edges
0.675" (17.15mm)
Length - Overall
1.859" (47.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.439
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,47000 €14,47 €
1012,29600 €122,96 €
2511,52640 €288,16 €
5010,97600 €548,80 €
10010,45230 €1.045,23 €
2509,79844 €2.449,61 €
5009,33132 €4.665,66 €
Manufacturers Standard Package
Unit Price without VAT:14,47000 €
Unit Price with VAT:17,21930 €