
51982 | |
|---|---|
DigiKey Part Number | 51982-ND |
Manufacturer | |
Manufacturer Product Number | 51982 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.675" (17.15mm) | |
Length - Overall | 1.859" (47.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 10 | 15,96900 € | 159,69 € |
| 25 | 14,96880 € | 374,22 € |
| 50 | 14,25480 € | 712,74 € |
| 100 | 13,57480 € | 1.357,48 € |
| 250 | 12,72572 € | 3.181,43 € |
| 500 | 12,11906 € | 6.059,53 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |












