
51982-1 | |
|---|---|
DigiKey Part Number | 51982-1-ND |
Manufacturer | |
Manufacturer Product Number | 51982-1 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51982-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.675" (17.15mm) | |
Length - Overall | 1.859" (47.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,24308 € | 2.310,77 € |
| Unit Price without VAT: | 9,24308 € |
|---|---|
| Unit Price with VAT: | 10,99927 € |











