



5-1618388-8 | |
|---|---|
DigiKey Part Number | A122275-ND |
Manufacturer | |
Manufacturer Product Number | 5-1618388-8 |
Description | RELAY CONTACTOR SPST 500A 48V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1618388-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 38 VDC | |
Must Release Voltage | 7 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 331 mA | |
Coil Power | - | |
Coil Resistance | 145Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,60000 € | 110,60 € |
| 10 | 98,47600 € | 984,76 € |
| 25 | 94,02440 € | 2.350,61 € |
| 50 | 90,78960 € | 4.539,48 € |
| Unit Price without VAT: | 110,60000 € |
|---|---|
| Unit Price with VAT: | 131,61400 € |




