
462A034-25-0 | |
|---|---|
DigiKey Part Number | 462A034-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A034-25-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ34 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.760" (19.30mm) | |
Small Diameter Recovered | 0.382" (9.70mm) | |
Large Recovered Length | 2.421" (61.49mm) | |
Small Recovered Length | 2.902" (73.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.319" (135.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,91000 € | 74,91 € |
| 10 | 63,67500 € | 636,75 € |
| 25 | 59,69120 € | 1.492,28 € |
| 50 | 56,84540 € | 2.842,27 € |
| 100 | 54,13610 € | 5.413,61 € |
| Unit Price without VAT: | 74,91000 € |
|---|---|
| Unit Price with VAT: | 89,14290 € |





