42279-1 | |
|---|---|
DigiKey Part Number | 42279-1-ND |
Manufacturer | |
Manufacturer Product Number | 42279-1 |
Description | CONN PIN 12-14AWG CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42279-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,87142 € | 9.357,10 € |
| Unit Price without VAT: | 1,87142 € |
|---|---|
| Unit Price with VAT: | 2,22699 € |


