3SBC1503A2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 359,07000 €
Datasheet
3SBC1503A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3SBC1503A2
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3SBC1503A2

DigiKey Part Number
A132181-ND
Manufacturer
Manufacturer Product Number
3SBC1503A2
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3SBC1503A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
28VDC - Nom
Load - Max Switching
-
Coil Current
19.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/13
Coil Resistance
1.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1289,06000 €289,06 €
10257,35700 €2.573,57 €
25245,71160 €6.142,79 €
Manufacturers Standard Package
Unit Price without VAT:289,06000 €
Unit Price with VAT:343,98140 €