
382A034-25/225-0 | |
|---|---|
DigiKey Part Number | 382A034-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A034-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ34 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.488" (12.40mm) | |
Large Recovered Length | 2.579" (65.51mm) | |
Small Recovered Length | 3.098" (78.69mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,54000 € | 82,54 € |
| 10 | 70,16400 € | 701,64 € |
| 25 | 65,77440 € | 1.644,36 € |
| 50 | 62,63820 € | 3.131,91 € |
| 100 | 59,83280 € | 5.983,28 € |
| Unit Price without VAT: | 82,54000 € |
|---|---|
| Unit Price with VAT: | 98,22260 € |


