
322A134-25/225-0 | |
|---|---|
DigiKey Part Number | A104734-ND |
Manufacturer | |
Manufacturer Product Number | 322A134-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ34 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.230" (5.84mm) | |
Large Recovered Length | 2.118" (53.80mm) | |
Small Recovered Length | 1.520" (38.61mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.240" (107.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,72000 € | 60,72 € |
| 10 | 51,61100 € | 516,11 € |
| 25 | 48,38120 € | 1.209,53 € |
| 50 | 46,07460 € | 2.303,73 € |
| 100 | 43,87820 € | 4.387,82 € |
| Unit Price without VAT: | 60,72000 € |
|---|---|
| Unit Price with VAT: | 72,25680 € |






