cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-204682-0

DigiKey Part Number
3-204682-0-ND
Manufacturer
Manufacturer Product Number
3-204682-0
Description
CONN RCPT 12POS PNL MNT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12 Connector Receptacle, Female Sockets Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
12
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
-
Features
Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
693244,12481 €169.178,49 €
Unit Price without VAT:244,12481 €
Unit Price with VAT:290,50852 €