
277161-1 | |
|---|---|
DigiKey Part Number | A139053-ND |
Manufacturer | |
Manufacturer Product Number | 277161-1 |
Description | CONN SPLICE 2/0AL 1/0CU AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG (Al), 1/0 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 277161-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG (Al), 1/0 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,84000 € | 211,84 € |
| 10 | 180,09000 € | 1.800,90 € |
| 25 | 168,82960 € | 4.220,74 € |
| 50 | 167,74120 € | 8.387,06 € |
| Unit Price without VAT: | 211,84000 € |
|---|---|
| Unit Price with VAT: | 252,08960 € |



