
277160-1 | |
|---|---|
DigiKey Part Number | 277160-1-ND |
Manufacturer | |
Manufacturer Product Number | 277160-1 |
Description | CONN SPLICE 1/0AL 2CU AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG (Al), 2 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 277160-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG (Al), 2 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 206,01400 € | 5.150,35 € |
| Unit Price without VAT: | 206,01400 € |
|---|---|
| Unit Price with VAT: | 245,15666 € |


