277158-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277158-1

DigiKey Part Number
A144480-ND
Manufacturer
Manufacturer Product Number
277158-1
Description
CONN SPLICE 4AL 6CU AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG (Al), 6 AWG (Cu)
Datasheet
 Datasheet
EDA/CAD Models
277158-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
4 AWG (Al), 6 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1312,62000 €312,62 €
10265,77600 €2.657,76 €
25256,73480 €6.418,37 €
Manufacturers Standard Package
Unit Price without VAT:312,62000 €
Unit Price with VAT:372,01780 €