
277157-1 | |
|---|---|
DigiKey Part Number | A132249-ND |
Manufacturer | |
Manufacturer Product Number | 277157-1 |
Description | CONN SPLICE 6AL 8CU AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG (Al), 8 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 277157-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG (Al), 8 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,41000 € | 170,41 € |
| 10 | 144,86400 € | 1.448,64 € |
| 25 | 135,80600 € | 3.395,15 € |
| 50 | 132,21080 € | 6.610,54 € |
| Unit Price without VAT: | 170,41000 € |
|---|---|
| Unit Price with VAT: | 202,78790 € |



