277152-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277152-4

DigiKey Part Number
A139050-ND
Manufacturer
Manufacturer Product Number
277152-4
Description
CONN RING FLAT 2/0AL 1/0CU #3/8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277152-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.128" (3.25mm)
Width - Outer Edges
0.911" (23.14mm)
Length - Overall
3.050" (77.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG (Al), 1/0 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.500" ~ 0.550" (12.70mm ~ 13.97mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1193,07000 €193,07 €
10181,04200 €1.810,42 €
Unit Price without VAT:193,07000 €
Unit Price with VAT:229,75330 €