
277151-5 | |
|---|---|
DigiKey Part Number | 277151-5-ND |
Manufacturer | |
Manufacturer Product Number | 277151-5 |
Description | CONN RING FLAT 1/0AL 2CU #1/4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277151-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.812" (20.62mm) | |
Length - Overall | 2.730" (69.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG (Al), 2 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.425" ~ 0.470" (10.79mm ~ 11.94mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 253,59320 € | 19.019,49 € |
| Unit Price without VAT: | 253,59320 € |
|---|---|
| Unit Price with VAT: | 301,77591 € |


