
277151-1 | |
|---|---|
DigiKey Part Number | A132141-ND |
Manufacturer | |
Manufacturer Product Number | 277151-1 |
Description | CONN RING FLAT 1/0AL 2CU #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.812" (20.62mm) | |
Length - Overall | 2.510" (63.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG (Al), 2 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.425" ~ 0.470" (10.79mm ~ 11.94mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,51600 € | 5.725,80 € |
| Unit Price without VAT: | 114,51600 € |
|---|---|
| Unit Price with VAT: | 136,27404 € |


