
277149-7 | |
|---|---|
DigiKey Part Number | 277149-7-ND |
Manufacturer | |
Manufacturer Product Number | 277149-7 |
Description | CONN RING FLAT 4AL 6CU #10 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG (Al), 6 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277149-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.082" (2.08mm) | |
Width - Outer Edges | 0.627" (15.92mm) | |
Length - Overall | 2.000" (50.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG (Al), 6 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.276" ~ 0.305" (7.01mm ~ 7.75mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 262,23000 € | 13.111,50 € |
| Unit Price without VAT: | 262,23000 € |
|---|---|
| Unit Price with VAT: | 312,05370 € |



