Copalum Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277148-7

DigiKey Part Number
A139048-ND
Manufacturer
Manufacturer Product Number
277148-7
Description
CONN RING FLAT 6AL 8CU #1/4
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG (Al), 8 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277148-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/4 Stud
Thickness
0.088" (2.24mm)
Width - Outer Edges
0.627" (15.92mm)
Length - Overall
1.900" (48.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG (Al), 8 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" ~ 0.250" (5.72mm ~ 6.35mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,95000 €153,95 €
10130,87700 €1.308,77 €
25122,69360 €3.067,34 €
50118,31620 €5.915,81 €
Manufacturers Standard Package
Unit Price without VAT:153,95000 €
Unit Price with VAT:183,20050 €