
277148-4 | |
|---|---|
DigiKey Part Number | A132140-ND |
Manufacturer | |
Manufacturer Product Number | 277148-4 |
Description | CONN RING FLAT 6AL 8CU #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG (Al), 8 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277148-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.088" (2.24mm) | |
Width - Outer Edges | 0.627" (15.92mm) | |
Length - Overall | 1.900" (48.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG (Al), 8 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" ~ 0.250" (5.72mm ~ 6.35mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,06000 € | 228,06 € |
| 10 | 193,88300 € | 1.938,83 € |
| 25 | 181,84120 € | 4.546,03 € |
| Unit Price without VAT: | 228,06000 € |
|---|---|
| Unit Price with VAT: | 271,39140 € |



