
2463746-1 | |
|---|---|
DigiKey Part Number | 844-2463746-1-ND |
Manufacturer | |
Manufacturer Product Number | 2463746-1 |
Description | ASSY; DC; NANORF 75 OHM; VITA 90 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For Coaxial Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2463746-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Housing Module | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Aluminum | |
Body Finish | Chromate | |
Features | 8 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,13000 € | 345,13 € |
| 10 | 293,42600 € | 2.934,26 € |
| 25 | 286,07880 € | 7.151,97 € |
| Unit Price without VAT: | 345,13000 € |
|---|---|
| Unit Price with VAT: | 410,70470 € |

