2401218-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2401218-1

DigiKey Part Number
844-2401218-1-ND
Manufacturer
Manufacturer Product Number
2401218-1
Description
PLUG ASSEMBLY, 75 OHM NANORF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Gold Crimp Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Cable Group
Belden 1672A
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Pin
Type
Coaxial
Mounting Type
Free Hanging (In-Line)
Impedance
75 Ohms
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Features
-
Board Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25051,36856 €12.842,14 €
Manufacturers Standard Package
Unit Price without VAT:51,36856 €
Unit Price with VAT:61,12859 €