


2369022-1 | |
|---|---|
DigiKey Part Number | 844-2369022-1TR-ND - Tape & Reel (TR) 844-2369022-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2369022-1 |
Description | MEZALOK, LF SKT, 60 P, 10 MM, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,92000 € | 49,92 € |
| 10 | 38,69900 € | 386,99 € |
| 25 | 35,14000 € | 878,50 € |
| 50 | 32,73880 € | 1.636,94 € |
| 100 | 30,56500 € | 3.056,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 29,62491 € | 13.331,21 € |
| Unit Price without VAT: | 49,92000 € |
|---|---|
| Unit Price with VAT: | 59,40480 € |

