



2355827-2 | |
|---|---|
DigiKey Part Number | 844-2355827-2TR-ND - Tape & Reel (TR) 844-2355827-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2355827-2 |
Description | 320 POSITION, 1.27MM CL, GOLD, V |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,13000 € | 144,13 € |
| 10 | 112,60600 € | 1.126,06 € |
| 25 | 102,65120 € | 2.566,28 € |
| 50 | 95,94540 € | 4.797,27 € |
| Unit Price without VAT: | 144,13000 € |
|---|---|
| Unit Price with VAT: | 171,51470 € |

