



2355825-4 | |
|---|---|
DigiKey Part Number | 844-2355825-4TR-ND - Tape & Reel (TR) 844-2355825-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2355825-4 |
Description | MEZALOK, SOCKET, 114 P, 12 MM, 5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,33000 € | 58,33 € |
| 10 | 47,55400 € | 475,54 € |
| 25 | 43,84480 € | 1.096,12 € |
| 50 | 41,23400 € | 2.061,70 € |
| 100 | 40,92860 € | 4.092,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 64,14054 € | 22.449,19 € |
| Unit Price without VAT: | 58,33000 € |
|---|---|
| Unit Price with VAT: | 69,41270 € |


