
2335893-2 | |
|---|---|
DigiKey Part Number | A144855-ND |
Manufacturer | |
Manufacturer Product Number | 2335893-2 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2335893-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 € | 19,57 € |
| 10 | 16,65700 € | 166,57 € |
| 25 | 15,63280 € | 390,82 € |
| Unit Price without VAT: | 19,57000 € |
|---|---|
| Unit Price with VAT: | 23,28830 € |



