
2313391-1 | |
|---|---|
DigiKey Part Number | 844-2313391-1-ND |
Manufacturer | |
Manufacturer Product Number | 2313391-1 |
Description | BACKPLANE HALF MODULE, 10RF + MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | 10 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 719,66720 € | 17.991,68 € |
| Unit Price without VAT: | 719,66720 € |
|---|---|
| Unit Price with VAT: | 856,40397 € |


