
2302794-1 | |
|---|---|
DigiKey Part Number | A145061-ND |
Manufacturer | |
Manufacturer Product Number | 2302794-1 |
Description | RAPLUGASSYCENTERRP0RTMVPXMGRT3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2302794-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | 105 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Signal Pairs, 20 Signal, 4 Power, 31 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 € | 130,25 € |
| 10 | 110,71900 € | 1.107,19 € |
| 25 | 103,79480 € | 2.594,87 € |
| 50 | 98,84800 € | 4.942,40 € |
| Unit Price without VAT: | 130,25000 € |
|---|---|
| Unit Price with VAT: | 154,99750 € |











