
225790-5 | |
|---|---|
DigiKey Part Number | A122235-ND |
Manufacturer | |
Manufacturer Product Number | 225790-5 |
Description | CONTACT PIN COAX RG-174/188/316 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center RG-174, 188, 316 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225790-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-174, 188, 316 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 58,21000 € | 4.482,17 € |
| Unit Price without VAT: | 58,21000 € |
|---|---|
| Unit Price with VAT: | 69,26990 € |


