
224W221-25-0 | |
|---|---|
DigiKey Part Number | A101516-ND |
Manufacturer | |
Manufacturer Product Number | 224W221-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.430" (10.92mm) | |
Large Diameter Recovered | 0.366" (9.30mm) | |
Small Diameter Supplied | 0.430" (10.92mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.512" (13.00mm) | |
Small Recovered Length | 0.260" (6.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.484" (12.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,62000 € | 13,62 € |
| 10 | 11,57200 € | 115,72 € |
| 25 | 10,84720 € | 271,18 € |
| 50 | 10,32960 € | 516,48 € |
| 100 | 9,83660 € | 983,66 € |
| 250 | 9,22124 € | 2.305,31 € |
| 500 | 8,78166 € | 4.390,83 € |
| 1.000 | 8,36304 € | 8.363,04 € |
| Unit Price without VAT: | 13,62000 € |
|---|---|
| Unit Price with VAT: | 16,20780 € |

