222S121-25C-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222S121-25C-0

DigiKey Part Number
A141627-ND
Manufacturer
Manufacturer Product Number
222S121-25C-0
Description
HEATSHRINK BOOT 90DEG SZ21 BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
21
Features
-
Color
Black
Material
Elastomer/Silver Composite
Large Diameter Supplied
0.790" (20.07mm)
Large Diameter Recovered
0.410" (10.41mm)
Small Diameter Supplied
0.430" (10.92mm)
Small Diameter Recovered
0.200" (5.08mm)
Large Recovered Length
0.980" (24.89mm)
Small Recovered Length
0.590" (14.99mm)
Total Length Supplied
-
Total Length Recovered
1.180" (29.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1125,61000 €125,61 €
10106,77500 €1.067,75 €
25100,09680 €2.502,42 €
5095,32600 €4.766,30 €
Manufacturers Standard Package
Unit Price without VAT:125,61000 €
Unit Price with VAT:149,47590 €