
222D132-4/42-0 | |
|---|---|
DigiKey Part Number | A132241-ND |
Manufacturer | |
Manufacturer Product Number | 222D132-4/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.071" (27.20mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,56000 € | 22,56 € |
| 10 | 19,17200 € | 191,72 € |
| 25 | 17,97160 € | 449,29 € |
| 50 | 17,11400 € | 855,70 € |
| 100 | 16,29770 € | 1.629,77 € |
| 250 | 15,27844 € | 3.819,61 € |
| 500 | 14,55016 € | 7.275,08 € |
| Unit Price without VAT: | 22,56000 € |
|---|---|
| Unit Price with VAT: | 26,84640 € |





