
2157248-1 | |
|---|---|
DigiKey Part Number | A118954-ND |
Manufacturer | |
Manufacturer Product Number | 2157248-1 |
Description | CONN SMPM PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2157248-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,64000 € | 57,64 € |
| 10 | 48,99500 € | 489,95 € |
| 25 | 45,93000 € | 1.148,25 € |
| 50 | 43,73940 € | 2.186,97 € |
| 100 | 41,65450 € | 4.165,45 € |
| Unit Price without VAT: | 57,64000 € |
|---|---|
| Unit Price with VAT: | 68,59160 € |



