cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211636-4

DigiKey Part Number
211636-4-ND
Manufacturer
Manufacturer Product Number
211636-4
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
211636-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Non-Magnetic
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50102,03260 €5.101,63 €
Unit Price without VAT:102,03260 €
Unit Price with VAT:121,41879 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC