
2102581-1 | |
|---|---|
DigiKey Part Number | A123716-ND |
Manufacturer | |
Manufacturer Product Number | 2102581-1 |
Description | CONN TERM RECT 2/0 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102581-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.235" (5.97mm) | |
Length - Overall | 3.660" (93.00mm) | |
Width - Outer Edges | 0.905" (22.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.626" (15.90mm) | |
Diameter - Barrel OD | 0.785" (19.40mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,87000 € | 609,87 € |
| Unit Price without VAT: | 609,87000 € |
|---|---|
| Unit Price with VAT: | 725,74530 € |










