
2102580-1 | |
|---|---|
DigiKey Part Number | A123715-ND |
Manufacturer | |
Manufacturer Product Number | 2102580-1 |
Description | CONN TERM RECT 1/0 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102580-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 3.390" (86.11mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.528" (13.41mm) | |
Diameter - Barrel OD | 0.690" (17.53mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,49000 € | 404,49 € |
| 10 | 343,89200 € | 3.438,92 € |
| 25 | 340,29800 € | 8.507,45 € |
| Unit Price without VAT: | 404,49000 € |
|---|---|
| Unit Price with VAT: | 481,34310 € |



