
2102444-1 | |
|---|---|
DigiKey Part Number | A119873-ND |
Manufacturer | |
Manufacturer Product Number | 2102444-1 |
Description | CONN HEADER MULTI-BEAM 2POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2102444-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| 10 | 35,45500 € | 354,55 € |
| 25 | 33,23560 € | 830,89 € |
| 50 | 31,65060 € | 1.582,53 € |
| 100 | 30,14130 € | 3.014,13 € |
| 250 | 28,36176 € | 7.090,44 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 49,64680 € |










