2102353-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2102353-2

2102353-2

DigiKey Part Number
A104063-ND
Manufacturer
Manufacturer Product Number
2102353-2
Description
CONN PLUG FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
2102353-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 170°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,45000 €154,45 €
10131,29300 €1.312,93 €
25123,08200 €3.077,05 €
50118,72620 €5.936,31 €
Manufacturers Standard Package
Unit Price without VAT:154,45000 €
Unit Price with VAT:183,79550 €