


2102079-2 | |
|---|---|
DigiKey Part Number | 844-2102079-2TR-ND - Tape & Reel (TR) 844-2102079-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102079-2 |
Description | PIN ASSY, 60 PSN, LEAD FREE, MEZ |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102079-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 10mm, 12mm, 18mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 10 | 20,78600 € | 207,86 € |
| 25 | 18,83560 € | 470,89 € |
| 50 | 17,51860 € | 875,93 € |
| 100 | 16,32510 € | 1.632,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 23,24152 € | 5.345,55 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

