2102061-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102061-4

DigiKey Part Number
A101535TR-ND - Tape & Reel (TR)
A101535CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102061-4
Description
CONN RCPT 114POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102061-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
6
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
Natural
Insulation Height
0.315" (8.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
12mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
250VAC
Applications
General Purpose, Military
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
176,51000 €76,51 €
1059,48200 €594,82 €
2554,09440 €1.352,36 €
5050,46160 €2.523,08 €
10047,17430 €4.717,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
35037,21466 €13.025,13 €
Manufacturers Standard Package
Unit Price without VAT:76,51000 €
Unit Price with VAT:91,04690 €